
40-position, 2-row straight cable mount wire housing with a 2.54mm pitch and 2.54mm row spacing. Features a female gender, black housing color, and accepts wire gauges from 22AWG to 32AWG for flat flex cable types. Designed for wire-to-board connector systems, it offers mating alignment, mating connector lock, and mating retention. Operating temperature range is -65°C to 105°C with a 300V voltage rating and UL94 V-0 flammability rating.
TE Connectivity 2-88179-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Length | 57.15mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-88179-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.