
Rectangular wire housing, 40 positions, 2 rows, 2.54mm pitch, straight orientation, female gender, black color. Features wire-to-board connector system, 2A current rating, 300V voltage rating, and operates from -65°C to 105°C. Designed for cable mounting with mating alignment, lock, and retention. Accommodates wire gauges from 22AWG to 32AWG and flat flex cable types. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 2-88179-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Length | 57.15mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-88179-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.