44-position, 2-row straight cable mount wire housing with 2.54mm pitch and 2.54mm row spacing. Features female gender, black housing color, and a 1.75mm insulation diameter. Rated for 300V, operating temperature range of -65°C to 105°C, and supports wire gauges from 22AWG to 32AWG. Includes mating alignment, mating connector lock, and mating retention. UL94 V-0 flammability rating and RoHS/ELV compliant.
TE Connectivity 2-88179-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Length | 62.23mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-88179-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.