40-position, 2-row straight cable mount wire housing with a 2.54mm pitch. Features a black, female connector system for wire-to-board applications, rated for 2A and 300V. Accommodates wire gauges from 22AWG to 32AWG and operates within a temperature range of -65°C to 105°C. Includes mating alignment, lock, and retention features, with UL94 V-0 flammability rating.
TE Connectivity 2-88637-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 70.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-88637-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.