44-position, 2-row, straight, female wire housing for wire-to-board applications. Features 2.54mm pitch and row spacing, designed for cable mounting with a 300V voltage rating. Operates within a -65°C to 105°C temperature range and supports wire gauges from 22AWG to 32AWG, including flat flex cable types. This black housing offers mating alignment, connector lock, and retention, with a UL94 V-0 flammability rating and RoHS and ELV compliance.
TE Connectivity 2-88637-5 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 75.18mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-88637-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.