20-position, 1-row wire-to-board receptacle header with a 1.25mm pitch. Features right-angle, through-hole termination with a 3.2mm contact post and tail length. Constructed with bronze contacts and tin plating, housed in white UL94 V-0 rated plastic. Operates within a -30°C to 105°C temperature range, suitable for 1.6mm PCB thickness. Supplied in tray packaging.
TE Connectivity 2-917360-0 technical specifications.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.4mm |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 156 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.049inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-917360-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.