TE Connectivity 2-917362-0 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Manufacturer Series | 917362 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-917362-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.