TE Connectivity 2-917408-2 technical specifications.
| Insulator Material | NYLON |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 917408 |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.083 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-917408-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.