4-position, 1-port wire-to-board power connector featuring straight male pin contacts with gold plating and a 30A contact current rating. This unshielded, shrouded connector offers a 10.16mm pitch, vertical PCB mounting via through-hole termination with solder tail length of 3.8mm, and a 2.4mm PCB thickness compatibility. Operating within a -67°C to 221°C temperature range, it boasts UL and Halogen Free compliance, with a UL94 V-0 flammability rating.
TE Connectivity 2-917542-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 30A |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 1.25inch |
| Housing Color | Black |
| Length | 1.95inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 0.4inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 5200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-917542-3 to view detailed technical specifications.
No datasheet is available for this part.