TE Connectivity 2-917724-1 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-917724-1 to view detailed technical specifications.
No datasheet is available for this part.