TE Connectivity 2-925366-5 technical specifications.
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94-HB |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-925366-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.