Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 17-20AWG, it utilizes copper with tin plating for reliable conductivity. Operating across a wide temperature range of -40°C to 150°C, this unshielded contact is supplied in tape and reel packaging.
TE Connectivity 2-927771-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 2.3mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-927771-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.