TE Connectivity 2-927776-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.6mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-927776-1 to view detailed technical specifications.
No datasheet is available for this part.