
TE Connectivity 2-928776-7 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.662inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Length | 0.835inch |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 50000 |
| Packaging | Strip |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-928776-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
