
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with gold plating, this component supports wire gauges from 17 to 20 AWG and has an insulation diameter of 2.7mm. Operating within a temperature range of -40°C to 150°C, it is sealable and RoHS compliant. Packaged on tape and reel, this connector accessory is designed for automotive applications.
TE Connectivity 2-929939-1 technical specifications.
| Contact Material | Copper Alloy, Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Length | 21mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-929939-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
