
TE Connectivity 2-929940-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Insulation Diameter | 3.4mm |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-929940-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.