32-position, straight, wire-to-wire connector housing for signal applications. Features a PBT body material, grey housing color, and a 0.157-inch pitch. Designed for cable mounting with a free-hanging orientation and a 0.09-inch mating tab width. This hybrid connector is ELV and RoHS compliant, packaged in boxes of 120.
TE Connectivity 2-936321-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 25.7mm |
| Housing Color | Grey |
| Hybrid Connector | Yes |
| Length | 69mm |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging, Cable |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-936321-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.