
18-position, 2-row wire-to-wire connector housing with a 2.54mm pitch. Features straight, cable mount orientation and accepts 0.25-inch mating tab width contacts. Constructed from PBT material in a natural color, this polarized housing is designed for signal applications and is RoHS compliant.
TE Connectivity 2-962692-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 0.952inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.29inch |
| Mating Tab Width | 0.25inch |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-962692-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.