TE Connectivity 2-962916-3 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 3mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 2.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-962916-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.