TE Connectivity 2-962918-1 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.228inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-962918-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.