
10-position, 2-row wire-to-wire connector housing with 5mm pitch, designed for signal applications. Features female socket contacts, PBT body material, and a straight orientation for cable mounting. This polarized, sealable rectangular connector offers a 0.11-inch mating tab width and is supplied in a carton of 840 units.
TE Connectivity 2-963214-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 37.75mm |
| Gender | Female |
| Height | 37.75mm |
| Hybrid Connector | No |
| Length | 1.665inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 840 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.035inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-963214-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.