
16-position, 2-row wire-to-wire receptacle housing for signal applications. Features a straight, cable mount orientation with a 5mm pitch and 0.236-inch row spacing. Constructed from PBT material in a grey color, this polarized housing accepts female socket contacts and is sealable. Designed for crimp termination, it offers a 0.11-inch mating tab width and a free-hanging mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-963217-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 37.75mm |
| Gender | Receptacle |
| Height | 37.75mm |
| Hybrid Connector | No |
| Length | 2.073inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-963217-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
