42-position, 3-row wire-to-wire connector housing with straight orientation. Features a PBT body material, female socket contact type, and 0.157-inch pitch. Designed for signal applications, this polarized, free-hanging housing has a 0.063-inch mating tab width and 0.196-inch row spacing. Dimensions include a 1.2-inch height, 1.29-inch width, and 77.2mm length. Packaged in a carton with 195 units.
TE Connectivity 2-963226-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Height | 1.2inch |
| Hybrid Connector | No |
| Length | 77.2mm |
| Mating Tab Width | 0.063inch |
| Mount | Free Hanging |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 195 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Row Spacing | 0.196inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.29inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-963226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.