TE Connectivity 2-963725-1 technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 0.25AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-963725-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.