TE Connectivity 2-963738-1 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-963738-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.