
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire types, it accommodates wire gauges from 17 to 20 AWG with a maximum insulation diameter of 3.4mm. Constructed with copper and ferrite contact material, it is plated with 1um tin for enhanced conductivity. Operating within a temperature range of -40°C to 130°C, this unshielded, male contact is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 2-963748-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 27.4mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-963748-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
