
TE Connectivity 2-963964-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 11.65 |
| Product Depth (mm) | 1.5 |
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908140 |
| Schedule B | 8538907040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-963964-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.