TE Connectivity 2-963964-7 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Mating Tab Width | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Tab Length | 14.7mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-963964-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.