TE Connectivity 2-964280-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-964280-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.