TE Connectivity 2-964291-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Insulation Diameter | -1.6mm |
| Length | 24.2mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-964291-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.