
Male, straight, crimp termination signal contact for cable mounting, designed for 20-24AWG wire. Features a copper alloy, copper, or ferrite contact material with tin plating, and a 1.6mm insulation diameter. Operates within a temperature range of -40°C to 130°C, with a mating tab width of 0.11 inches and a length of 24.2mm. This sealable, unshielded component is RoHS compliant and packaged on tape and reel.
TE Connectivity 2-964292-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 24.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-964292-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
