
Signal and power crimp contact, male, cable mount, straight orientation. Designed for 17-20AWG wire gauges with a 0.083-inch insulation diameter. Features tin plating on a copper alloy, copper, or ferrite contact material. Operates within a temperature range of -40°C to 130°C. Compliant with VDE and IEC standards, as well as RoHS. Packaged in tape and reel for 4000 units.
TE Connectivity 2-964294-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.9mm |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-964294-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.