
Male, straight orientation, signal contact tab for crimp termination of discrete wire. Features copper, ferrite, and copper alloy contact material with tin plating. Designed for cable mounting with an insulation diameter of -3mm and accommodates wire gauges from 13 to 17AWG. Operating temperature range is -40°C to 130°C. Approvals include VDE and IEC, with RoHS compliance.
TE Connectivity 2-964295-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-964295-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.