
Automotive-grade signal contact pin for cable mounting, featuring a straight, female configuration. Designed for 13-17 AWG wire gauges, this component offers a 30A current rating and operates within a temperature range of -40°C to 130°C. Constructed with copper and ferrite contact material and tin plating, it meets VDE and IEC approvals, is RoHS compliant, and ELV compliant. The contact has a mating tab width of 0.11 inches and an insulation diameter of 0.118 inches, with dimensions of 24.7mm length, 4.9mm height, and 4.7mm depth. Packaged in tape and reel for efficient processing.
TE Connectivity 2-964296-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 30A |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.9mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-964296-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.