TE Connectivity 2-964338-7 technical specifications.
| Type | Mag-Mate Terminal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-964338-7 to view detailed technical specifications.
No datasheet is available for this part.