TE Connectivity 2-964576-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Nylon, Glass, Polyamide, PA66 |
| Number of Positions | 15 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-964576-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.