TE Connectivity 2-964577-6 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Nylon, Glass, Polyamide, PA66 |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-964577-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.