Two-position, 5mm pitch wire-to-wire connector housing featuring a straight, cable mount orientation. This female socket housing, constructed from PBT, supports signal applications and is designed for crimp termination. It operates within a temperature range of -40°C to 85°C, is polarized, sealable, and RoHS compliant.
TE Connectivity 2-967239-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 37.75mm |
| Housing Color | Green |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 29.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-967239-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.