
6-position, 2-row wire housing for signal applications, featuring a straight, cable mount orientation and a 3.5mm pitch. This free-hanging, wire-to-wire connector system utilizes female socket contacts and a PBT body material, with a maximum operating temperature of 248°C. The housing is grey, sealable, and RoHS compliant, designed for crimp termination.
TE Connectivity 2-967616-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-967616-1 to view detailed technical specifications.
No datasheet is available for this part.