
9-position, straight, male wire-to-wire connector housing for signal applications. Features copper alloy contacts with tin plating, a 5mm pitch, and a 0.11-inch mating tab width. This natural colored, free-hanging housing offers a 3-row configuration and is designed for crimp termination. Operating temperature range is -40°C to 248°C, with RoHS and ELV compliance.
TE Connectivity 2-967626-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 0.886inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-967626-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.