
Automotive-grade wire housing connector, featuring a 3-position, straight, wire-to-wire configuration. This female socket connector system supports a 7.5A current rating and 50V AC voltage rating, with a PBT body and brass contacts plated in gold. Designed for signal applications, it operates within a -40°C to 248°C temperature range and offers crimp termination for wire gauges up to 11AWG. The grey housing is UL94 V-0 flammability rated and sealable.
TE Connectivity 2-967642-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| Depth | 24.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.953inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1900 |
| Packaging | Bag |
| Polarized | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.602inch |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-967642-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
