Two-position, wire-to-wire connector housing for signal applications, featuring a straight, cable-mount orientation and a 4mm pitch. This grey PBT housing accepts female socket contacts for 0.025-inch mating tab width, with a maximum operating temperature of 248°C. Designed for crimp termination, it is sealable and RoHS compliant, suitable for automotive environments.
TE Connectivity 2-967644-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.951inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.685inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.602inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-967644-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.