Automotive-grade female signal contact, cable mount, straight orientation, designed for 11-13 AWG wire. Features gold-plated copper and ferrite contact material for enhanced conductivity and durability. Rated for operation between -40°C and 150°C, with a maximum insulation diameter of 0.236 inches. This crimp termination contact is sealable and supplied on a tape and reel package. Compliant with VDE, IEC, ELV, and RoHS standards.
TE Connectivity 2-968037-4 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.236inch |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Standard Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-968037-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
