9-position, 3-row wire housing for signal applications, featuring a 5mm pitch and straight, cable mount orientation. This PBT body connector system offers female socket contacts, a 0.118-inch mating tab width, and operates within a -40°C to 248°C temperature range. Designed for wire-to-device connectivity, it is polarized, lead-free, and RoHS compliant.
TE Connectivity 2-968307-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 18mm |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 25mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-968307-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.