12-position, 2-row straight wire-to-wire connector housing for signal applications. Features a grey PBT body, female socket contact type, and 2.54mm pitch. Designed for cable mounting with a free-hanging configuration. Compliant with ELV and RoHS standards.
TE Connectivity 2-968318-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 6mm |
| ELV | Compliant |
| Height | 16mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-968318-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.