3-position, straight, wire-to-wire connector housing with a 2.54mm pitch, designed for signal applications. Features male pin contacts and a natural PBT body for free-hanging mounting. This polarized, non-sealed, non-serviceable crimp-style housing is supplied in a box of 5000 units.
TE Connectivity 2-968700-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 26.6mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.267inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 12.2mm |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-968700-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.