
Male, straight, cable mount signal and power contact for 11-13AWG wire. Features copper/bronze contact material with tin plating, rated for 30A current. Maximum operating temperature of 130°C and minimum of -40°C. RoHS compliant and VDE/IEC approved, supplied on tape and reel.
TE Connectivity 2-968946-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.145inch |
| Lead Free | Not Applicable |
| Length | 28.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-968946-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.