TE Connectivity 2-971111-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Insulator Material | POLYVINYL CHLORIDE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-971111-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.