
TE Connectivity 2000668-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 143 |
| Product Depth (mm) | 21.8 |
| Product Height (mm) | 25.16 |
| Type | Daughter Card |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2000668-3 to view detailed technical specifications.
No datasheet is available for this part.