Straight, male keyed guide pin for board-to-board connector systems, designed for power circuit applications. Features stainless steel contact material and integrated guide hardware for mating alignment. Operates within a temperature range of -55°C to 125°C, with a length of 33.85mm. This RoHS compliant component is supplied in a bag of 100 units.
TE Connectivity 2000676-2 technical specifications.
| Package/Case | Module |
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Material | Stainless Steel |
| Gender | Male |
| Guide Hardware | Yes (With) |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 33.85mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2000676-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
